
Half-duplex RS-422/RS-485 bus transceiver, surface mountable in an 8-pin SO package. Features a 500Kbps data rate, 4.75V to 5.25V supply voltage range, and 4.5mA supply current. Operates between -40°C and 85°C with a maximum power dissipation of 471mW. Includes one driver and one receiver with 25mV receiver hysteresis and 1000ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13487EESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Data Rate | 500Kbps |
| Interface | RS-422, RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13487EESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
