
Surface mount transceiver IC for RS-422 and RS-485 interfaces, operating at up to 16Mbps. Features a single driver and receiver, supporting half-duplex communication. Encased in an 8-pin SOIC package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H). Operates from a 4.75V to 5.25V supply, with a typical supply current of 4.5mA and a maximum power dissipation of 471mW. Extended temperature range from -40°C to 85°C.
Maxim MAX13488EESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 4.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13488EESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
