
Surface mountable transceiver IC for RS485/RS422 communication, operating at 16Mbps with a single driver and single receiver. Features a 5V operating supply voltage and a wide temperature range from -40°C to 85°C. This RoHS compliant component is supplied in a SOIC package on tape and reel.
Maxim MAX13488EESA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX13488E |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13488EESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
