Maxim MAX1358BETL+T technical specifications.
| Package/Case | QFN |
| Conversion Rate | 0.000512MS/s |
| Converter Type | ADC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of D/A Converters | 2 |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 21940S/s |
| Series | MAX1358B |
| Settling Time | 100us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1358BETL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
