Sign in to ask questions about the Maxim MAX135CWI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX135CWI+T technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 786mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 16S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX135CWI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
