The MAX1364EUB+T is a single-channel analog-to-digital converter with a conversion rate of 133KS/s and a resolution of 12 bits. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage of up to 5.5V. The device is packaged in a UMAX package and is available in tape and reel quantities of 2500 units. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Conversion Rate | 133KS/s |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444.4mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133000S/s |
| Supply Type | Single |
| RoHS | Compliant |