Sign in to ask questions about the Maxim MAX1367ECM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1367ECM+ technical specifications.
| Package/Case | LQFP |
| Converter Type | ADC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8182W |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of Segments | 7 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1367ECM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.