The MAX136CQH is a commercial-grade, dual-slope analog-to-digital converter with 16-bit resolution. It operates at a nominal supply voltage of 9V and has a maximum supply current of 0.2mA. The device is packaged in a plastic, quad CC-44 package with 44 terminals. The MAX136CQH is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Sign in to ask questions about the Maxim MAX136CQH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX136CQH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.2 |
| Supply Voltage-Nom | 9 |
| Number of Bits | 16 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX136CQH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.