Maxim MAX1377ATP+ technical specifications.
| Conversion Rate | 1.25MS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 13mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1377ATP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.