
The MAX1379ATP+ is a dual 12-bit analog-to-digital converter with a conversion rate of 1.25MS/s. It operates over a supply voltage range of 1.8V to 5.25V and has a maximum power dissipation of 40mW. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C. The MAX1379ATP+ is available in a rail/Tube packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1379ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1379ATP+ technical specifications.
| Conversion Rate | 1.25MS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 13mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1379ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
