
The MAX1379ATP+T is a dual-channel, 12-bit analog-to-digital converter with a conversion rate of 1.25MS/s. It operates from a single 5.25V supply and is available in a surface-mount package. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C. It can dissipate up to 40mW of power and is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1379ATP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1379ATP+T technical specifications.
| Conversion Rate | 1.25MS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1379ATP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
