Sign in to ask questions about the Maxim MAX1385BETM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1385BETM+ technical specifications.
| Fall Time | 300ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 3.4 MHz |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1385BETM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
