The MAX1385BETM+T is a dual adjustable voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates from a 5.25V supply with a maximum operating supply current of 4.5mA. The device has two outputs and is available in a package quantity of 2500 units per reel. The MAX1385BETM+T is RoHS compliant and not radiation hardened.
Maxim MAX1385BETM+T technical specifications.
| Fall Time | 300ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1385B |
| RoHS | Compliant |
No datasheet is available for this part.