The MAX1385BUTM+ is a dual output voltage regulator with adjustable output voltage of 2.5V. It operates from a supply voltage of 5.25V and has an operating supply current of 4.5mA. The device is packaged in a surface mount package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Maxim MAX1385BUTM+ technical specifications.
| Fall Time | 300ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX1385B |
| RoHS | Compliant |
No datasheet is available for this part.