Dual RF LDMOS Bias Controller 48-Pin TQFN EP T/R
Maxim MAX1385BUTM+T technical specifications.
| Fall Time | 300ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1385B |
| RoHS | Compliant |
No datasheet is available for this part.