The MAX1402EAI-T is an 18-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 28-pin SSOP package and is suitable for industrial applications. The converter has a nominal supply voltage of 5V and can handle analog input voltages from -2.5V to 2.5V. It is designed for use in data converter applications.
Sign in to ask questions about the Maxim MAX1402EAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1402EAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1402EAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.