Full-duplex transceiver IC for RS-232 interfaces, featuring 3 drivers and 3 receivers. Operates with a supply voltage range of 4.5V to 5.5V and supports a data rate of 230Kbps. This surface-mount component is housed in an SSOP package, offering 12 I/Os and a propagation delay of 0.4µs. RoHS compliant with a maximum operating temperature of 70°C.
Sign in to ask questions about the Maxim MAX1406CAE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1406CAE+ technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 12 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.4us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1406CAE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
