Maxim MAX1406EPE technical specifications.
| Package/Case | DIP |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1406EPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
