
The MAX1421ECM+D is a 12-bit analog-to-digital converter with a conversion rate of 40MS/s. It features a differential input type and operates on a supply voltage of 3.465V. The device is packaged in a lead-free LQFP-32 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the maximum power dissipation is 214mW. The device is RoHS compliant and suitable for use in a variety of applications.
Maxim MAX1421ECM+D technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 40MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 214mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Supply Current | 52mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1421ECM+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
