
The MAX14515AEWA+T is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 416mW and operates at an operating supply current of 9mA. The device is RoHS compliant and is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Maxim MAX14515AEWA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14515AEWA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 416mW |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14515AEWA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
