
The MAX14515EWA+T IC operates between -40°C and 85°C, dissipating a maximum of 416mW. It is supplied with a maximum current of 9mA and a maximum voltage of 5.5V. The IC is packaged in tape and reel quantities of 2500 and is RoHS compliant.
Sign in to ask questions about the Maxim MAX14515EWA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14515EWA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 416mW |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14515EWA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
