Maxim MAX14521EETG+ technical specifications.
| Dimming | Yes |
| Frequency | 400Hz |
| Interface | I2C, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Segments | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14521EETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
