Sign in to ask questions about the Maxim MAX14523AATA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14523AATA+T technical specifications.
| Accuracy | 10% |
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.952W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250us |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14523AATA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
