
The MAX14523CATA+T is a single output DC-DC converter with an operating supply voltage of 5.5V and a maximum output current of 1.5A. It has a maximum power dissipation of 1.952W and is packaged in a DFN package, suitable for surface mount applications. The converter operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX14523CATA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14523CATA+T technical specifications.
| Accuracy | 10% |
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.952W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14523CATA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
