
The MAX14544ETA+T is an 8-pin DFN current limit switch with a maximum output current of 0.25A and a maximum input voltage of 5.5V. It is designed for surface mount applications and features a non-lead-frame package with a maximum power dissipation of 953mW. The device operates over a temperature range of -40°C to 85°C and has a switch on resistance of 370 ohms.
Sign in to ask questions about the Maxim MAX14544ETA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14544ETA+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Maximum Output Current | 0.25(Typ)/0.5(Typ)A |
| Number of Inputs | 1 |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 370mOhm |
| Maximum Power Dissipation | 953mW |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14544ETA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.