The MAX1455AUE-T is a TSSOP packaged analog IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in quantities of 2500 per reel. The IC is not radiation hardened and is not RoHS compliant. It is part of the MAX1455 series.
Sign in to ask questions about the Maxim MAX1455AUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1455AUE-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1455 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1455AUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.