
Surface mount hot swap controller IC for managing power to loads. Features adjustable current limiting from 250mA to 2.5A with 10% accuracy. Operates across a wide temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Maxim MAX14575AETA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14575AETA+T technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14575AETA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
