The MAX14578EEWC+T is a lithium-ion battery manager IC with an operating temperature range of -40°C to 85°C. It supports battery pack voltages up to 4.2V and is designed for use with I2C and USB interfaces. The device is RoHS compliant and available in a surface mount package. The MAX14578EEWC+T is suitable for use in battery management applications where high reliability and efficiency are required.
Sign in to ask questions about the Maxim MAX14578EEWC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14578EEWC+T technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Interface | I2C, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14578EEWC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.