
12Mbps USB 2.0 transceiver, WLP package, 12-pin, surface mount. Features a 1.68mm x 1.3mm x 0.45mm wafer-level package with 0.4mm pin pitch. Supports dual supply voltages from 1.2V to 5.5V, with a maximum supply current of 8mA. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX14581EWC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14581EWC+T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 1.68 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.64 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 1.8|2.5|3.3|5V |
| Minimum Dual Supply Voltage | 1.2|3V |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Maximum Supply Current | 2|8mA |
| Power Supply Type | Dual |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14581EWC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.