
12Mbps USB 2.0 transceiver for surface mount applications. Features a 12-pin Wafer Level Package (WLP) with a 0.4mm pin pitch, measuring 1.68mm x 1.3mm x 0.45mm. Supports dual supply voltages from 1.2V to 5.5V, with typical dual supply options of 1.8V, 2.5V, 3.3V, and 5V. Operating temperature range is -40°C to 85°C.
Maxim MAX14582EWC+T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 1.68 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.64 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 1.8|2.5|3.3|5V |
| Minimum Dual Supply Voltage | 1.2|3V |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Maximum Supply Current | 2|8mA |
| Power Supply Type | Dual |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14582EWC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.