
Single DPDT analog switch, WLP package, 9-pin, surface mount. Features a 1.3mm x 1.3mm x 0.45mm wafer-level package with 0.4mm pin pitch. Offers non-inverting polarity and a DPDT switch architecture with <1 Ohm maximum on resistance. Operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX14594EEWL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 1.3(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.64 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Single DPDT |
| Number of Channels per Chip | 1 |
| Switch Architecture | DPDT |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | <1Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14594EEWL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.