The MAX1472AKA-T is an 8-pin SOT-23 specialized IC from Maxim, operating within a temperature range of -40 to 125 degrees Celsius. It features a dual terminal position and a maximum supply current of 0.0164 amps. The IC is available in a 3 x 3 mm package type, with a width of 1.625 mm and a length of 2.9 mm. It is designed for use in automotive applications and is compliant with automotive temperature grade specifications.
Sign in to ask questions about the Maxim MAX1472AKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1472AKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0164 |
| Supply Voltage-Nom | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1472AKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.