Maxim MAX1473ETJ+T technical specifications.
| Current - Receiving | 5.8mA |
| Data Rate | 100Kbps |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 315 MHz, 433 MHz |
| Operating Supply Current | 5.2mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -114dBm |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1473ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
