Dual 8-channel multiplexer IC featuring a 72V maximum supply voltage and 20MHz bandwidth. This surface-mount component operates with dual supply voltages from 10V to 36V, or a single supply from 20V to 72V. It offers 130 Ohm on-state resistance and a maximum power dissipation of 890mW. Packaged in a 16-pin TSSOP, this RoHS compliant integrated circuit is designed for a wide operating temperature range of -40°C to 85°C.
Maxim MAX14752EUE+ technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 36V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 36V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 10000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 270mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14752EUE+ to view detailed technical specifications.
No datasheet is available for this part.