
Single-pole, single-throw (SPST) analog switch with 1 Ohm on-state resistance. Features a 100MHz bandwidth and operates from a 3V to 5.5V single supply. This surface-mount integrated circuit offers a maximum supply current of 6mA and a maximum power dissipation of 1.9512W. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Maxim MAX14759ETA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14759ETA+T technical specifications.
| Bandwidth | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 2 |
| On-State Resistance | 1R |
| Operating Supply Current | 4.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1.12ms |
| Turn-On Delay Time | 152us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14759ETA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
