
Automotive RS-422/RS-485 Bus Transceiver, featuring a single transmitter and receiver. This interface IC supports multidrop and multipoint data transmission topologies with differential signal types for both transmitter and receiver. Operating from a single 5V supply (4.5V to 5.5V), it achieves a minimum data rate of 20Mbps. The component is housed in an 8-pin Thin Dual Flat Package No Lead with Exposed Pad (TDFN EP), measuring 3x3x0.73mm, designed for surface mounting. It offers 128 drivers and receivers per line at RS-485, with 3-state driving mode and a wide operating temperature range of -40°C to 125°C.
Maxim MAX14770EATA+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 20Mbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Interface Standards | EIA/TIA-485|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-422|RS-485 |
| Receiver Communication Type | RS-422|RS-485 |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1@RS-422|128@RS-485 |
| Number of Receivers per Line | 10@RS-422|128@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14770EATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.