
4x1 Multiplexer IC, featuring a 75MHz bandwidth and 1.5 Ohm on-state resistance. This surface-mount component operates with a single supply voltage ranging from 3V to 5.5V. It includes two circuits, each with two switches, and supports a maximum operating temperature of 85°C. The device is packaged in a 20-TQFN with dimensions of 5.1mm x 5.1mm x 0.75mm.
Sign in to ask questions about the Maxim MAX14778ETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14778ETP+ technical specifications.
| Bandwidth | 75MHz |
| Package/Case | TSSOP |
| Height | 0.75mm |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1.5R |
| Operating Supply Current | 4.27mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.27mA |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14778ETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
