16-channel SPST switch IC with 20MHz bandwidth. Features dual supply voltage range of 40V to 160V and single supply voltage from 2.7V to 5.5V. Surface mount TQFP package with 48R on-state resistance. Operating temperature range of 0°C to 70°C. RoHS compliant.
Sign in to ask questions about the Maxim MAX14803CCM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14803CCM+ technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TQFP |
| Dual Supply Voltage | 100V |
| Height | 1.45mm |
| Length | 7.1mm |
| Max Dual Supply Voltage | 160V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| On-State Resistance | 48R |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Dual, Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 2us |
| Turn-On Delay Time | 2us |
| Weight | 0.319998oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14803CCM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
