
16-channel SPST analogue switch, featuring 23Ω on-state resistance and 20MHz bandwidth. Operates from a 2.7V to 5.5V single supply or ±40V to ±160V dual supply. TQFP package for surface mounting, with a maximum power dissipation of 1.818W and operating temperature range of -40°C to 85°C. Includes 5µs turn-on and turn-off delay times.
Sign in to ask questions about the Maxim MAX14806CCM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14806CCM+ technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TQFP |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 160V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.818W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| On-State Resistance | 23R |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Dual, Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14806CCM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.