
RS-485/422 Transceiver IC, PDIP package, supporting half-duplex communication. Features a 250Kbps data rate and interfaces for RS-422, RS-485, and RS-232. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating current of 95mA. Designed for through-hole mounting, with a maximum power dissipation of 727mW and an operating temperature range of 0°C to 70°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX1480BCPI+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 5.08mm |
| Interface | RS-422, RS-485, RS-232 |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.147798oz |
| Width | 14.61mm |
| RoHS | Compliant |
