
RS-422/RS-485 bus transceiver IC, featuring a single driver and receiver for half-duplex communication. Operates with a supply voltage of 4.5V to 5.5V, supporting a data rate of 250Kbps. Packaged in a 14-pin PDIP with through-hole mounting, this lead-free component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1480BEPI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1480BEPI+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 5.08mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 95mA |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1480BEPI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
