Maxim MAX1480CCPI technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1480CCPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.