
Half duplex transceiver IC for RS-422 and RS-485 interfaces, featuring a 2.5Mbps data rate. This through-hole component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V and a maximum power dissipation of 727mW. It includes one driver and one receiver, with 70mV receiver hysteresis. Packaged in PDIP, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Height | 4.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.147798oz |
| Width | 14.61mm |
| RoHS | Compliant |