
RS422/RS485 interface transceiver, a surface mount logic IC featuring a single driver and receiver. Operates at a 250kbps data rate with a 5V supply voltage (4.75V to 5.25V range). This lead-free component offers a 300uA supply current and a maximum power dissipation of 444mW, suitable for applications from 0°C to 70°C. Packaged in UMAX, it is RoHS compliant.
Sign in to ask questions about the Maxim MAX1481CUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1481CUB+ technical specifications.
| Package/Case | UMAX |
| Data Rate | 256Kbps |
| Height | 0.965mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1481CUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
