
Full duplex transceiver IC for RS-422 and RS-485 interfaces, operating at 250Kbps. Features one driver and one receiver, with a 5V operating supply voltage range of 4.75V to 5.25V. Packaged in a 10-UMAX surface mount configuration, this RoHS compliant component offers 70mV receiver hysteresis and a maximum power dissipation of 444mW. Ideal for applications requiring robust serial communication.
Maxim MAX1481EUB+T technical specifications.
| Package/Case | UMAX |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1481EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
