
IO-Link Interface IC, featuring SPI communication and a data rate of 230.4Kbps. Operates with a supply voltage range of 9V to 36V, drawing a maximum supply current of 2.5mA. This component includes one receiver and one transmitter, with an operating temperature range from -40°C to 85°C. Packaged in a 24-TQFN, it is RoHS compliant.
Maxim MAX14821ETG+ technical specifications.
| Package/Case | CLCC |
| Data Rate | 230.4Kbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14821ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
