Maxim MAX14821ETG+T technical specifications.
| Data Rate | 230.4Kbps |
| Interface | SPI |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX14821 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14821ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.