The MAX14821EWA+T is an SPI interface IC with a maximum data rate of 230.4Kbps and a maximum supply voltage of 36V. It operates at a maximum supply current of 2.5mA and is available in a tape and reel packaging configuration with 2500 units per package. This IC is RoHS compliant and is suitable for use in a variety of applications. The device is designed for SPI communication and is available from Maxim.
Maxim MAX14821EWA+T technical specifications.
| Data Rate | 230.4Kbps |
| Interface | SPI |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.