
Quad UART IC for battery management applications. Features a maximum supply current of 500µA and a minimum supply voltage of 2.35V. Surface mount component supplied in a 48-TQFN package, available in tape and reel with 2500 units per reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX14830ETM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14830ETM+T technical specifications.
| Max Supply Current | 500uA |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14830ETM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
