
Low-power RS-485/RS-422 transceiver, half-duplex, featuring a 250Kbps data rate. This integrated circuit offers one driver and one receiver, supporting a 5V operating supply voltage (4.75V to 5.25V). Packaged in an 8-pin SOIC (5mm x 4mm x 1.5mm) for surface mounting, it operates from 0°C to 70°C with a low 20µA supply current. The component is RoHS compliant.
Maxim MAX1483CSA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 75mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 20uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1483CSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
